RS PRO Standoff, M2 x M2 Thread, 25mm Body, Brass, Male/Female, 25mm Stud
- RS Stock No.:
- 224-0414
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$12.75
(exc. GST)
$14.03
(inc. GST)
650 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $1.275 | $12.75 |
50 + | $1.05 | $10.50 |
**price indicative
- RS Stock No.:
- 224-0414
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Length | 25mm | |
Thread Size | M2 x M2 | |
Gender Type | Male/Female | |
Material | Brass | |
Body Shape | Hex | |
Stud Length | 25mm | |
Thread Size A | M2 | |
Thread Size B | M2 | |
Hex Size Across Flat | 4mm | |
Hole Depth | 5mm | |
Finish | Nickel Plated | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Length 25mm | ||
Thread Size M2 x M2 | ||
Gender Type Male/Female | ||
Material Brass | ||
Body Shape Hex | ||
Stud Length 25mm | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel Plated | ||
Related links
- RS PRO Standoff 30mm Body Male/Female, 30mm Stud
- RS PRO Standoff 10mm Body Male/Female, 10mm Stud
- RS PRO Standoff 20mm Body Male/Female, 20mm Stud
- RS PRO Standoff 35mm Body Male/Female, 35mm Stud
- RS PRO Standoff 15mm Body Male/Female, 15mm Stud
- Wurth Elektronik Standoff 10mm Body Male/Female, 5mm Stud
- Wurth Elektronik Standoff 8mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 30mm Body Male/Female, 5mm Stud