- RS Stock No.:
- 885-6292
- Mfr. Part No.:
- 3002102
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6292
- Mfr. Part No.:
- 3002102
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MVSTB Feed-through Terminal Blocks
Features and Benefits
Feed-through terminal block
Mounting type: NS 32, NS 35/15, NS 35/7.5
RoHS compliant
V0 UL 94 flammability rating
Mounting type: NS 32, NS 35/15, NS 35/7.5
RoHS compliant
V0 UL 94 flammability rating
Approvals
cULus, cUL.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | UK3-MVSTB-5.08-LA 24RD |
Termination Method | Screw |
Fused | No |
Current Rating | 12A |
Voltage Rating | 250 V |
Pitch | 5.08mm |
Model Number | UK 3-MVSTB-5,08-LA 24RD |