- RS Stock No.:
- 786-9203
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 786-9203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
One-Side Entry Polycarbonate Terminal Blocks
Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C
Approvals
IMQ and CE
Specifications
Attribute | Value |
---|---|
Number of Ways | 10 |
Current Rating | 41A |
Wire Size | 6 mm² |
Termination Method | Screw |
Material | PC |
Voltage Rating | 500 V |
Pitch | 13.5mm |
Minimum Operating Temperature | +85°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |