Terminal strip 2.5mm² 12P Natural
- RS Stock No.:
- 283-5457
- Distrelec Article No.:
- 148-29-010
- Mfr. Part No.:
- 230/12 DS
- Brand:
- Adels Contact
111 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.55
(exc. GST)
$8.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.55 |
- RS Stock No.:
- 283-5457
- Distrelec Article No.:
- 148-29-010
- Mfr. Part No.:
- 230/12 DS
- Brand:
- Adels Contact
Related links
- Wago 261 Series Grey Terminal Strip, 2.5mm², Single-Level, Cage...
- Wago 869 Series Grey Terminal Strip, 2.5mm², 1-Level, Cage Clamp...
- Wago 261 Series Grey Terminal Strip, 2.5mm², Single-Level, Clamp...
- Fuse terminal 2.5mm² 1PGrey
- JST, SCN Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
- Hirose DF1E Series Straight Through Hole PCB Header, 12...
- Gedore ADS 12 DS Dial Torque Wrench, 2.4 → 12Nm, 1/4 in Drive,...
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal...