- RS Stock No.:
- 261-3238
- Mfr. Part No.:
- 691106800003
- Brand:
- Wurth Elektronik
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 360)
$3.298
(exc. GST)
$3.628
(inc. GST)
Units | Per unit | Per Box* |
360 + | $3.298 | $1,187.28 |
*price indicative |
- RS Stock No.:
- 261-3238
- Mfr. Part No.:
- 691106800003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.
PA66 insulator material
Available in blue insulating color
Available in blue insulating color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 16A |
Wire Size | 22 → 14 |
Mounting Type | Through Hole |