Wurth Elektronik Terminal Block, 3-Way, 17.5A, 22 → 14 Wire
- RS Stock No.:
- 261-3227
- Mfr. Part No.:
- 691102810003
- Brand:
- Wurth Elektronik
Price Each (In a Box of 360)**
$2.619
(exc. GST)
$2.881
(inc. GST)
48 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
360 + | $2.619 | $942.84 |
**price indicative
Related links
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire