- RS Stock No.:
- 261-3202
- Mfr. Part No.:
- 691101810003
- Brand:
- Wurth Elektronik
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$3.647
(exc. GST)
$4.012
(inc. GST)
Units | Per unit | Per Box* |
250 + | $3.647 | $911.75 |
*price indicative |
- RS Stock No.:
- 261-3202
- Mfr. Part No.:
- 691101810003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.
PA66 insulator material
Available in blue insulating color
Available in blue insulating color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 16A |
Wire Size | 26 → 14 |
Mounting Type | Through Hole |
Related links
- Insertion & Extraction Tools
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- RS PRO Non-Fused Terminal Block 16A Screw Down Termination
- RS PRO Fuse Terminal Block 16A Screw Termination