Phoenix Contact HEAVYCON Series HC-D40-PTT-M Terminal Block Connector, 40-Way, 10A, 20 → 16 AWG Wire, Push In
- RS Stock No.:
- 217-6346
- Mfr. Part No.:
- 1423348
- Brand:
- Phoenix Contact
On back order for despatch 22/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$140.21
(exc. GST)
$154.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $140.21 |
5 + | $135.59 |
- RS Stock No.:
- 217-6346
- Mfr. Part No.:
- 1423348
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact HC-D40 series have terminal adapter with 40+PE number of positions with push in connection. This terminal adapter have 250 V rated voltage and 10 A current.
The material used for the contact material copper alloy
Specifications
Attribute | Value |
---|---|
Number of Ways | 40 |
Current Rating | 10A |
Wire Size | 20 → 16 AWG |
Termination Method | Push In |
Mounting Type | Panel Mount |
Fused | No |
Material | Polyamide |
Voltage Rating | 250 V |
Series | HEAVYCON |
Related links
- Phoenix Contact HEAVYCON Series HC-D40-PTT-F Terminal Block...
- Phoenix Contact HEAVYCON Series HC-D64-PTT-M Terminal Block...
- Phoenix Contact HEAVYCON Series HC-D64-PTT-F Terminal Block...
- Phoenix Contact Terminal Adapter, 40 Way, 10A, Female, D40, Panel...
- Wago 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way,...
- Wago 2273 COMPACT PUSH WIRE Series Junction Box Connector, 4-Way,...
- Wago 2273 COMPACT PUSH WIRE Series Junction Box Connector, 8-Way,...
- Wago 2273 COMPACT PUSH WIRE Series Junction Box Connector, 2-Way,...