Phoenix Contact UTRE Series UTRE 6-2/23 Non-Fused Terminal Block, 46-Way, 30A, 24 → 8 AWG Wire, Screw Termination
- RS Stock No.:
- 201-6068
- Mfr. Part No.:
- 3069824
- Brand:
- Phoenix Contact
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,346.61
(exc. GST)
$1,481.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,346.61 |
- RS Stock No.:
- 201-6068
- Mfr. Part No.:
- 3069824
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact UTRE grey Din rail mounted, screw connected test terminal strip with 46 connections, 220.1mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 46 |
Current Rating | 30A |
Wire Size | 24 → 8 AWG |
Termination Method | Screw |
Mounting Type | DIN Rail |
Material | Polyamide |
Pitch | 8.2mm |
Voltage Rating | 400 V |
Series | UTRE |
Wire Protection | Yes |
Gender | Female |
Related links
- Phoenix Contact UTWE Series UTWE 6-2/23 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/23 Non-Fused Terminal Block,...
- Phoenix Contact FAME 2 Series PTWE 6-2/23 Non-Fused Terminal...
- Phoenix Contact UTRE Series UTRE 6-2/H19 Non-Fused Terminal Block,...
- Phoenix Contact UTRE Series UTRE 6-2/D19 Non-Fused Terminal Block,...
- Phoenix Contact UTRE Series UTRE 6-2/G19 Non-Fused Terminal Block,...
- Phoenix Contact UTRE Series UTRE 6-2/I19 Non-Fused Terminal Block,...
- Phoenix Contact UTRE Series UTRE 6-2/F19 Non-Fused Terminal Block,...