Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination
- RS Stock No.:
- 142-426
- Mfr. Part No.:
- ML-7000-W
- Brand:
- Sato Parts
57 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$2.21
(exc. GST)
$2.43
(inc. GST)
Units | Per unit |
1 - 49 | $2.21 |
50 + | $2.15 |
- RS Stock No.:
- 142-426
- Mfr. Part No.:
- ML-7000-W
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Screwless Terminal Block, ML-7000 Series
Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)
Note
If using in PSE, use single wire Ø 1.2 or Ø 1.6.
Standards
UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Current Rating | 10A |
Wire Size | 24 → 14 AWG, 26 → 14 AWG |
Termination Method | Spring Cage |
Mounting Type | Direct Wire |
Fused | No |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 9.2mm |
Related links
- RS PRO Parallel Splice Connector 16 → 14 AWG
- RS PRO Bullet Connector 16 → 14 AWG
- RS PRO 1 x 14 AWG 1 x 18 → 4 x 14 AWG
- Keystone 22 → 14 AWG, 15A
- JST Parallel Splice Connector, Insulated 16 → 14 AWG
- ABB Butt Splice Splice Connector 16 → 14 AWG
- Sato Parts 5A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- ABB Wire Splice Splice Connector 16 → 14 AWG