- RS Stock No.:
- 826-7147
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 826-7147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Union M/F (NPS)
RS male/female threaded unions are easy to connect and disconnect and are available in a variety of sizes.
Material: 316
MSS SP-83
MSS SP-83
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Decagon |
Thread Size 1 | 1-1/4in |
Thread Size 2 | 1-1/4in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | Rc (taper) |
Length | 94.996mm |