- RS Stock No.:
- 918-6330
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.99
(exc. GST)
$25.29
(inc. GST)
Units | Per unit |
1 + | $22.99 |
- RS Stock No.:
- 918-6330
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Expanding Male DIN-15R
These RS Pro expanding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 34.2mm |
Length | 32mm |
Related links
- RS PRO Steel Round Tube Dia. 34.2mm
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 118.9 x...
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fittings