- RS Stock No.:
- 918-6276
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.15
(exc. GST)
$28.77
(inc. GST)
Units | Per unit |
1 + | $26.15 |
- RS Stock No.:
- 918-6276
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Blank End Cap DIN14B
These RS Pro blank end cap DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 48mm |
Length | 13mm |
Related links
- Legris Stainless Steel Pipe Fitting Fitting
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 32mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 50mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 25mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 36mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 49mm
- RS PRO Stainless Steel Pipe Fitting, Straight Fitting 22.1mm
- RS PRO Stainless Steel Pipe Fitting, Straight Fitting 47.5mm