RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R 3/4in x Female Rc 1/2in
- RS Stock No.:
- 826-7080
- Brand:
- RS PRO
15 In AU stock for next working day delivery
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.70
(exc. GST)
$41.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $37.70 |
5 - 24 | $36.65 |
25 + | $30.17 |
- RS Stock No.:
- 826-7080
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Stainless Steel Hexagon Straight Bush 3/4 in R(T) Male x 1/2 in Rc(T) Female, 0.87 in (L)
This thread reducer or straight bush from RS PRO is a pipe fitting with threads on the inside and on the outside. It provides an easy way to link two pipes or other fittings of different sizes.
For effective resistance to corrosion, mechanical damage and heat, the body is made of robust stainless steel. It's suitable for high-pressure applications thanks to its male and female tapered threads. The hexagonal-shaped head makes it easy to tighten using a wrench.
This reducing bush complies with the Restriction of Hazardous Substances (RoHS) requirements and contains only negligible amounts of any harmful materials. It also meets the ASTM (American Society for Testing and Materials) B16.11 specifications for fittings and pipework. This type of stainless steel reducer is commonly used in heating and water systems in domestic and industrial settings.
For effective resistance to corrosion, mechanical damage and heat, the body is made of robust stainless steel. It's suitable for high-pressure applications thanks to its male and female tapered threads. The hexagonal-shaped head makes it easy to tighten using a wrench.
This reducing bush complies with the Restriction of Hazardous Substances (RoHS) requirements and contains only negligible amounts of any harmful materials. It also meets the ASTM (American Society for Testing and Materials) B16.11 specifications for fittings and pipework. This type of stainless steel reducer is commonly used in heating and water systems in domestic and industrial settings.
Features and Benefits
- Connection 1 is a male 3/4 in R type
- Connection 2 is a female 1/2 in Rc type
- Straight fitting direction
- Bush fitting type
- Length of 0.87 in
- Hexagon shape
Specifications
Attribute | Value |
---|---|
Fitting Type | Bush |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 3/4in |
Thread Size 2 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | Rc (taper) |
Length | 22.098mm |
Related links
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 3/4in x...