- RS Stock No.:
- 499-3574
- Brand:
- RS PRO
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.43
(exc. GST)
$33.47
(inc. GST)
Units | Per unit |
1 - 5 | $30.43 |
6 - 29 | $30.07 |
30 + | $24.74 |
- RS Stock No.:
- 499-3574
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Hexagon Reducing Bush
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.
Features and Benefits
316 Stainless Steel
150 lb fitting
With BSPT (Tapered) and BSPP (Parallel) connections
Chemical Resistance
150 lb fitting
With BSPT (Tapered) and BSPP (Parallel) connections
Chemical Resistance
What are pipe fittings?
A common occurrence in the plumbing industry, threaded pipe fittings or nipples are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are a bush reducer. Other types such as elbow and T shape fittings are also widely used.
Who uses these pipe fittings?
Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and nipples to plug and extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:
All throughout the home (bathroom, kitchen etc)
Any building with running water, heating or gas
Sewage and underground networks
Ships and boats
Car engines
All throughout the home (bathroom, kitchen etc)
Any building with running water, heating or gas
Sewage and underground networks
Ships and boats
Car engines
Benefits of Stainless Steel
When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.
Specifications
Attribute | Value |
---|---|
Fitting Type | Bush |
Pipe Fitting Connection Type | Threaded |
Shape | Hexagon |
Thread Size 1 | 1-1/4in |
Thread Size 2 | 1in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | G |
Length | 29.972mm |
Related links
- RS PRO Stainless Steel Pipe Fitting Socket, Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1-1/4in x...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1-1/4in x...
- Burkert Plastic Pipe Fitting Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1-1/2in x...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 1in