- RS Stock No.:
- 799-2717
- Mfr. Part No.:
- DS1230Y-70IND+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-2717
- Mfr. Part No.:
- DS1230Y-70IND+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32k x 8 bit |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 15bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.8 x 10.67mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 18.8mm |
Minimum Operating Supply Voltage | 4.5 V |
Length | 39.37mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |