- RS Stock No.:
- 742-4692
- Mfr. Part No.:
- IDT6116LA25SOGI
- Brand:
- IDT
Discontinued product
- RS Stock No.:
- 742-4692
- Mfr. Part No.:
- IDT6116LA25SOGI
- Brand:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, IDT
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Organisation | 2K x 8 bit |
Number of Words | 2k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 25ns |
Address Bus Width | 11bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.4 x 7.6 x 2.34mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 2.34mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 7.6mm |
Length | 15.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |