- RS Stock No.:
- 217-7878
- Mfr. Part No.:
- 6116SA15TPG
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7878
- Mfr. Part No.:
- 6116SA15TPG
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 6116 5V CMOS SRAM is organized as 2K x 8. The 6116 offers a reduced power standby mode. The low-power (LA) version also offers a battery backup data retention capability where the circuit typically consumes only 1μW to 4μW operating off a 2V battery. All inputs and outputs are TTL-compatible. Fully static asynchronous circuitry is used, requiring no clocks or refreshing for operation. Military grade product is available.
High-speed access and chip select times – Military: 20/25/35/45/55/70/90/120/150ns (max.) – Industrial: 20/25ns (max.) – Commercial: 15/20/25ns (max.)
Low-power consumption
Battery backup operation – 2V data retention voltage (LA version only)
Produced with advanced CMOS high-performance technology
Low-power consumption
Battery backup operation – 2V data retention voltage (LA version only)
Produced with advanced CMOS high-performance technology
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Organisation | 2K x 8 |
Number of Words | 2K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 15ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | PDIP-24 |
Pin Count | 24 |
Dimensions | 31.75 x 7.62 x 3.3mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 31.75mm |
Maximum Operating Temperature | +70 °C |
Width | 7.62mm |
Minimum Operating Temperature | -0 °C |
Minimum Operating Supply Voltage | 4.5 V |