- RS Stock No.:
- 193-8455
- Mfr. Part No.:
- CY62146ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8455
- Mfr. Part No.:
- CY62146ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Very high speed: 45 ns
Wide voltage range: 4.5 V to 5.5 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP)Type II package
Wide voltage range: 4.5 V to 5.5 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP)Type II package
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP II |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.04mm |
Length | 18.52mm |
Width | 10.26mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |