- RS Stock No.:
- 181-8296
- Mfr. Part No.:
- CY62128ELL-45SXIT
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 181-8296
- Mfr. Part No.:
- CY62128ELL-45SXIT
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62128B
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 4 A (Industrial)
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2,and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and32-pin thin small outline package (TSOP) Type I packages
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62128B
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 4 A (Industrial)
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2,and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and32-pin thin small outline package (TSOP) Type I packages
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 8bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Dimensions | 20.75 x 11.43 x 2.81mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 2.81mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Length | 20.75mm |
Width | 11.43mm |