- RS Stock No.:
- 125-7528
- Mfr. Part No.:
- CY7C1019D-10ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-7528
- Mfr. Part No.:
- CY7C1019D-10ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Dimensions | 21.08 x 10.29 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | Maximum of 5 V |
Minimum Operating Temperature | -40 °C |
Width | 10.29mm |
Maximum Operating Temperature | +85 °C |
Length | 21.08mm |