- RS Stock No.:
- 125-6969
- Mfr. Part No.:
- CY62126EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-6969
- Mfr. Part No.:
- CY62126EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
High speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62126DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) and 44-pin thin small outline package (TSOP) II packages
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62126DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) and 44-pin thin small outline package (TSOP) II packages
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64K x 16 bit |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.044mm |
Length | 18.517mm |
Minimum Operating Supply Voltage | 2.2 V |
Width | 10.262mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |