- RS Stock No.:
- 124-2942
- Mfr. Part No.:
- CY62157ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2942
- Mfr. Part No.:
- CY62157ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Micropower (MoBL) SRAM Memory, Cypress Semiconductor
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications.
Very high speed: 45 ns
Industrial: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 4.5 V–5.5 V
Ultra low standby power
Typical standby current: 2 μA
Maximum standby current: 8 μA (Industrial)
Ultra low active power
Typical active current: 1.8 mA at f = 1 MHz
Ultra low standby power
Easy memory expansion with CE1, CE2 and OE features
Automatic power down when deselected
CMOS for optimum speed and power
Available in Pb-free 44-pin TSOP II and 48-ball VFBGA package
Industrial: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 4.5 V–5.5 V
Ultra low standby power
Typical standby current: 2 μA
Maximum standby current: 8 μA (Industrial)
Ultra low active power
Typical active current: 1.8 mA at f = 1 MHz
Ultra low standby power
Easy memory expansion with CE1, CE2 and OE features
Automatic power down when deselected
CMOS for optimum speed and power
Available in Pb-free 44-pin TSOP II and 48-ball VFBGA package
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Organisation | 512k x 16 bit |
Number of Words | 512k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Length | 18.51mm |
Maximum Operating Temperature | +85 °C |
Width | 10.26mm |