- RS Stock No.:
- 124-2940
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2940
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Micropower (MoBL) SRAM Memory, Cypress Semiconductor
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications.
Very high speed: 45 ns
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62148B
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA (Industrial)
Ultra low active power
Typical active current: 2.0 mA at f = 1 MHz
Easy memory expansion with CE, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC)[1] packages
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62148B
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA (Industrial)
Ultra low active power
Typical active current: 2.0 mA at f = 1 MHz
Easy memory expansion with CE, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC)[1] packages
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 8bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Dimensions | 21.08 x 10.29 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.05mm |
Width | 10.29mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 21.08mm |