- RS Stock No.:
- 124-2938
- Mfr. Part No.:
- CY62136EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2938
- Mfr. Part No.:
- CY62136EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Micropower (MoBL) SRAM Memory, Cypress Semiconductor
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications.
Very high speed: 45 ns
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62136CV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed/power
Offered in a Pb-free 48-ball very fine ball grid array (VFBGA) and 44-pin thin small outline package (TSOP II) packages
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62136CV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed/power
Offered in a Pb-free 48-ball very fine ball grid array (VFBGA) and 44-pin thin small outline package (TSOP II) packages
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 2Mbit |
Organisation | 128k x 16 bit |
Number of Words | 128k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 10.26mm |
Length | 18.51mm |