- RS Stock No.:
- 165-9182
- Mfr. Part No.:
- DS1321S+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9182
- Mfr. Part No.:
- DS1321S+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
SRAM & NVRAM Accessories, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Backup Cell Voltage | 6V |
Voltage Supply Monitoring Tolerance | ±10% |
Write Protect Control | Yes |
Maximum Propagation Delay Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |