- RS Stock No.:
- 503-1920
- Mfr. Part No.:
- S30B 30B+0302
- Brand:
- Kyouiku Gear Mfg
Discontinued product
- RS Stock No.:
- 503-1920
- Mfr. Part No.:
- S30B 30B+0302
- Brand:
- Kyouiku Gear Mfg
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Brass Flat Gear Module 0.3
With axis hole (machine with screw hole)
Note
Locking screw not included.
Specifications
Attribute | Value |
---|---|
Module | 0.3 |
Number of Teeth | 30 |
Material | Brass |
Bore Diameter | 2mm |
Pitch Diameter | 9mm |
Hub Diameter | 8mm |
Face Width | 3.2mm |