- RS Stock No.:
- 272-5726
- Mfr. Part No.:
- P360GM-ST-250-026-00-120-R
- Brand:
- Igus
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$120.43
(exc. GST)
$132.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.43 |
- RS Stock No.:
- 272-5726
- Mfr. Part No.:
- P360GM-ST-250-026-00-120-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 2.5 |
Number of Teeth | 26 |
Material | Igutek P360 |
Bore Diameter | 12mm |
Pitch Diameter | 65mm |
Hub Diameter | 24mm |
Related links
- Igus Iguform S270 26 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 23 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 27 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 25 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 24 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 30 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 28 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 26 Teeth Spur Gear, 2 Module, 10mm Bore Diam,...