- RS Stock No.:
- 272-4180
- Mfr. Part No.:
- S270GM-ST-200-085-00-200-R
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$434.16
(exc. GST)
$477.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $434.16 |
- RS Stock No.:
- 272-4180
- Mfr. Part No.:
- S270GM-ST-200-085-00-200-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 2 |
Number of Teeth | 85 |
Material | Iguform S270 |
Bore Diameter | 20mm |
Pitch Diameter | 170mm |
Hub Diameter | 40mm |
Related links
- Igus Igutek P360 85 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 85 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 75 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 90 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 95 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 110 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Iguform S270 100 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...