Igus Iguform S270 140 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam, 210mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 272-4146
- Mfr. Part No.:
- S270GM-ST-150-140-00-200-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$463.92
(exc. GST)
$510.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $463.92 |
- RS Stock No.:
- 272-4146
- Mfr. Part No.:
- S270GM-ST-150-140-00-200-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 140 |
Material | Iguform S270 |
Bore Diameter | 20mm |
Pitch Diameter | 210mm |
Hub Diameter | 40mm |
Related links
- Igus Igutek P360 14 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 70 Teeth Spur Gear, 3 Module, 20mm Bore Diam,...
- Igus Iguform S270 100 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 130 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 110 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 150 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 120 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam,...
- Igus Iguform S270 140 Teeth Spur Gear, 1 Module, 12mm Bore Diam,...