- RS Stock No.:
- 272-3579
- Mfr. Part No.:
- S270GM-ST-070-018-00-040-R
- Brand:
- Igus
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.85
(exc. GST)
$10.83
(inc. GST)
Units | Per unit |
1 + | $9.85 |
- RS Stock No.:
- 272-3579
- Mfr. Part No.:
- S270GM-ST-070-018-00-040-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 0.7 |
Number of Teeth | 18 |
Material | Iguform S270 |
Bore Diameter | 4mm |
Pitch Diameter | 12.6mm |
Hub Diameter | 9mm |
Related links
- RS PRO 24 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- RS PRO 32 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- RS PRO 16 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO 50 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 18 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO 24 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO 14 Teeth Spur Gear 3mm Bore Diam 6mm Hub Diam
- Igus Igutek P360 18 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam