RS PRO Steel 55 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 82.5mm Pitch Diam, 60mm Hub Diam
- RS Stock No.:
- 182-7849
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.25
(exc. GST)
$95.97
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $87.25 |
5 - 24 | $84.82 |
25 + | $69.80 |
- RS Stock No.:
- 182-7849
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 15mm and face width of 17mm.
Number of Teeth: 55
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 55 |
Material | Steel |
Bore Diameter | 15mm |
Pitch Diameter | 82.5mm |
Hub Diameter | 60mm |
Face Width | 17mm |
Related links
- RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm...
- RS PRO Steel 80 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 120mm...
- RS PRO Steel 60 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 120mm...
- Igus Iguform S270 55 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam,...
- RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm...
- Igus Igutek P360 55 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- RS PRO Stainless Steel 100 Teeth Spur Gear, 1 Module, 12mm Bore...
- RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore...