- RS Stock No.:
- 250-6982
- Mfr. Part No.:
- PAM400
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 250-6982
- Mfr. Part No.:
- PAM400
- Brand:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
High Temperature Paint
Excellent coverage and flow characteristics
Rapid drying to a very tough finish
Good adhesion and anti-corrosion properties
Available in aluminium grey and matt black
Rapid drying to a very tough finish
Good adhesion and anti-corrosion properties
Available in aluminium grey and matt black
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Grey |
Finish | Gloss |
Trade Name | PAM |