- RS Stock No.:
- 276-4483
- Mfr. Part No.:
- 10018
- Brand:
- Vikan
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.43
(exc. GST)
$8.17
(inc. GST)
Units | Per unit |
1 + | $7.43 |
- RS Stock No.:
- 276-4483
- Mfr. Part No.:
- 10018
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan 6 Spare part pins is for 1011x Hygienic Hi-Flex Wall Bracket System & 1013x Grip Band Module. It is made of Polypropylene material.
FDA compliant raw material
Meets the REACH regulation
Meets the REACH regulation
Specifications
Attribute | Value |
---|---|
Material | PP |
Related links
- Pin, Key & Retaining Clip Kits
- 1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304
- 275 piece Plain Metric Dowel Pin Kit
- 350 piece Plain Imperial Dowel Pin Kit
- 352 piece Bright Zinc Plated Steel Imperial Clevis Pin Kit
- 600 piece Galvanised Steel Metric Spring Tension Pin Kit
- Dold Relay Retaining Clip
- HellermannTyton Spiral Wrap 19.2mm Polyolefin