TE Connectivity Open Barrel Wire Splice Connector 22 → 15 AWG
- RS Stock No.:
- 718-7561
- Mfr. Part No.:
- 280005-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-7561
- Mfr. Part No.:
- 280005-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Open Barrel | |
Wire Size | 22 → 15 AWG | |
Overall Length | 8.13mm | |
Insulation | Uninsulated | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Wire Size 22 → 15 AWG | ||
Overall Length 8.13mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||