- RS Stock No.:
- 666-0119
- Mfr. Part No.:
- 148-90010 HECE-8-PA66-GY (50)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 666-0119
- Mfr. Part No.:
- 148-90010 HECE-8-PA66-GY (50)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HelaCon Easy Connectors
This range of push-in wire connectors are used for fast, easy, reliable connection and distribution of cable and conductors in electrical housing applications within junction boxes and control panels.,Used within a typical range of housing voltage up to 450 volts.,Variety of input poles allow a high flexibility in application depending on the number of conductors and available space.,Exclusively designed for use with solid wire up to a diameter of either 1.5mm² or 2.5mm².The flexible fixing of the double spring of HelaCon Easy allows different conductor diameters in each entry without influencing the adjacent ones.,Bent, stranded or fine-stranded conductors cannot be used
Stripping length 11mm
Flammability rating UL94 V-0
Flammability rating UL94 V-0
Specifications
Attribute | Value |
---|---|
Wire Size | 22 → 12 AWG |
Number of Ways | 8 |
Series | HelaCon Plus |