- RS Stock No.:
- 441-4661
- Mfr. Part No.:
- 30-1032
- Brand:
- Ideal
Discontinued product
- RS Stock No.:
- 441-4661
- Mfr. Part No.:
- 30-1032
- Brand:
- Ideal
Legislation and Compliance
Product Details
Clear Shell
Clear shell push-wire connectors accommodate any combination of 0.8 - 3.0mm² solid copper, or 'tinned end' multistrand copper conductors.
Fast and easy no-twist push-in connectors
Visual confirmation of every connection and strip length shown on moulding
Wire removal simply effected
Rated to 105°C
Probe access point for continuity testing
Avaliable in colour-coded 2,3,4 & 5-way versions
Visual confirmation of every connection and strip length shown on moulding
Wire removal simply effected
Rated to 105°C
Probe access point for continuity testing
Avaliable in colour-coded 2,3,4 & 5-way versions
Approvals
UL and CSA
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Wire Size | 18 → 12 AWG |
Overall Length | 9.02mm |
Diameter | 11.02mm |
Insulation | Insulated |
Number of Ways | 2 |
Colour | Red |
Insulation Material | PC |
Series | In-Sure Series |
Contact Material | Copper |
Contact Plating | Tin |