- RS Stock No.:
- 179-4551
- Mfr. Part No.:
- CZS500
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4551
- Mfr. Part No.:
- CZS500
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Crimp Link, Cable 500 Millimeters Squared, Tin Plated
Specifications
Attribute | Value |
---|---|
Wire Size | 500 (Maximum) mm² |
Overall Length | 112mm |
Maximum Wire Size mm² | 500mm² |
Diameter | 30 (Inner Diameter)mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |