- RS Stock No.:
- 776-9692
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 776-9692
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Maintenance Spill Kits
This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.
Features and Benefits
Designed to absorb non-aggressive chemicals, oil and water-based fluids
Suitable for most indoor industrial applications
Absorbents are made from natural fibres providing advanced fluid retention
Spun-bond laminated layers for added strength
Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
Suitable for most indoor industrial applications
Absorbents are made from natural fibres providing advanced fluid retention
Spun-bond laminated layers for added strength
Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
Applications
Warehouses
Factories
Liquid storage areas
Factories
Liquid storage areas
Where should you store this Maintenance Spill Kit?
The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Application | Maintenance |
Absorbent Capacity | 35 L |
Kit Contents | Quality Pad |
Size | 35 L |