Ecospill Ltd Chemical Spill Response Kits 10 L Chemical Spill Kit
- RS Stock No.:
- 275-8849
- Mfr. Part No.:
- C1280010
- Brand:
- Ecospill Ltd
Available for back order.
Price (ex. GST) Each
$164.71
(exc. GST)
$181.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $164.71 |
- RS Stock No.:
- 275-8849
- Mfr. Part No.:
- C1280010
- Brand:
- Ecospill Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 10 L |
Kit Contents | 1 x Drum Putty, 1 x Hazard Bag And Tie, 1 x Sock, 7 x Pads |
Range | Chemical Spill Response Kits |
Related links
- Ecospill Ltd Chemical Spill Response Kits 60 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 20 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 1000 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 120 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 90 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 600 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 240 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 360 L Chemical Spill Kit