Ecospill Ltd Body Fluid Kit 20 L Hospital, Industry Spill Kit
- RS Stock No.:
- 275-8838
- Mfr. Part No.:
- A0993529
- Brand:
- Ecospill Ltd
Available for back order.
Price (ex. GST) Each
$276.66
(exc. GST)
$304.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $276.66 |
- RS Stock No.:
- 275-8838
- Mfr. Part No.:
- A0993529
- Brand:
- Ecospill Ltd
Related links
- Ecospill Ltd 20 L Spill Control Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 20 L Chemical Spill Kit
- Ecospill Ltd Maintenance Spill Response Kits 20 L Maintenance Spill Kit
- Ecospill Ltd Oil Only 20 L Oil Spill Kit
- Ecospill Ltd Spill Kit Refill 120 L Chemical Spill Kit
- Ecospill Ltd 25 L Chemical Spill Kit
- Ecospill Ltd Maintenance Spill Response Kits 600 L Spill Response Spill Kit
- Ecospill Ltd 15 L Oil Spill Kit