- RS Stock No.:
- 775-1067
- Mfr. Part No.:
- SPECTRAN HF60100 V4 X
- Brand:
- Aaronia Ag
Discontinued product
- RS Stock No.:
- 775-1067
- Mfr. Part No.:
- SPECTRAN HF60100 V4 X
- Brand:
- Aaronia Ag
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Aaronia USB Spectrum Analyser SPECTRAN X-Series
The Aaronia USB Spectrum Analyser SPECTRAN X-Series combines exceptionally high sensitivity of -170dBm/Hz with wide frequency range of 1Hz - 9.4GHz ( depending on choice of model). It finds radiation sources in the environment, and their respective frequencies and signal strengths, for display via PC. Features of the series include better screening, faster sample time, more dynamic range, better IP3, reduced phase noise and greater demodulation bandwidth. The design of its shielding makes the SPECTRAN X desktop an instrument of choice for EMC measurements. This is a sleek, accurate, sensitive and affordable instrument.
100% controlled by USB
100% powered by external power supply
OmniLOG 90200 antenna measures GSM or UMTS
50Ω SMA input
Internal speaker (can be switched off)
Audio-out for use of PC-based FFT analyser software
Very good shielding (3mm aluminium housing)
The high end, milled aluminium housing made in one piece (no cast parts)
100% powered by external power supply
OmniLOG 90200 antenna measures GSM or UMTS
50Ω SMA input
Internal speaker (can be switched off)
Audio-out for use of PC-based FFT analyser software
Very good shielding (3mm aluminium housing)
The high end, milled aluminium housing made in one piece (no cast parts)
Note
All Aaronia SPECTRAN units offer a USB interface with real-time remote control to the user's PC or MAC. The free analyser software (available for MAC OS, Linux and Windows) transforms any SPECTRAN into a powerful measurement solution with features including recording, multiple window display, histogram, waterfall diagram, unlimited number of markers and enhanced limits display.
Supplied with
PC/MAC/LINUX USB-Analyser-Software on CD, OmniLOG 90200 radial isotropic antenna (HF V4 X only), international power supply including adapterset, Aaronia USB cable, aluminium transportation case, cleaning brush
Aaronia Spectrum Analysers
Specifications
Attribute | Value |
---|---|
Setting Modes | Zero Span + Time Domain |
Maximum Frequency | 9.4GHz |
Minimum Frequency | 1 MHz |
Markers | Frequency, Signal |
RF Input | SMA Connector |
Interface Type | USB 1.1, USB 2.0 |
Desktop/Handheld | Desktop |
Width | 140mm |
Length | 210mm |
Dimensions | 210 x 140 x 25mm |
Height | 25mm |
Model Number p | SPECTRAN HF60100 V4 X |
Weight | 700g |