- RS Stock No.:
- 775-1051
- Mfr. Part No.:
- SPECTRAN HF-60100 V4
- Brand:
- Aaronia Ag
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-1051
- Mfr. Part No.:
- SPECTRAN HF-60100 V4
- Brand:
- Aaronia Ag
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Aaronia Spectrum Analyser SPECTRAN HF (RF)
The Aaronia Spectrum Analyser SPECTRAN HF is a compact handheld instrument of exceptionally high sensitivity. Its design is based on a patented spectrum analyser method developed by Aaronia to offer professional RF measurement at low cost. Users can detect sources of interference, find out more about their causes, determine the frequency and intensity of signal sources, measure limits and boost functionality (using Aaronia's high end PC software). The SPECTRAN HF combination of low cost with portability and energy-efficiency mean that site survey and RF testing can be performed on any site visit.
Real-time remote control via USB
Simultaneously displays frequency and signal strength
DECT and TimeSlot analyser
Free-of-charge firmware update (via internet)
Large high-resolution multifunctional LCD (95mm)
Spectrum display, 51 x 25 pixel
High-resolution 50 segment bargraph (trend display)
Simultaneously displays frequency and signal strength
DECT and TimeSlot analyser
Free-of-charge firmware update (via internet)
Large high-resolution multifunctional LCD (95mm)
Spectrum display, 51 x 25 pixel
High-resolution 50 segment bargraph (trend display)
Note
All Aaronia SPECTRAN units offer a USB interface with real-time remote control to the user's PC or MAC. The free analyser software (available for MAC OS, Linux and Windows) transforms any SPECTRAN into a powerful measurement solution with features including recording, multiple window display, histogram, waterfall diagram, unlimited number of markers and enhanced limits display.
Supplied with
Aluminium carry case (with custom padding), 1300mAh Aaronia power battery with charger, HyperLOG 7060, 6080 or 60100 EMC/directional antenna, pistol grip with miniature tripod mode, SMA toolset, SMA adapter, 1m SMA cable, user manual including hints and exposure limit tables (PDF file)
Aaronia Spectrum Analysers
Specifications
Attribute | Value |
---|---|
Bandwidth | 50MHz |
Wave Traces | Live |
Setting Modes | Zero Span + Time Domain |
Maximum Frequency | 9.4GHz |
Minimum Frequency | 1 MHz |
Display Type | LCD |
Screen Size | 51 x 25 (Spectrum)pixel |
Markers | Frequency, Signal |
RF Input | SMA Connector |
Interface Type | USB 1.1, USB 2.0 |
Desktop/Handheld | Handheld |
Length | 260mm |
Battery Type | LiPo |
Width | 86mm |
Dimensions | 260 x 86 x 23mm |
Height | 23mm |
Model Number p | SPECTRAN HF-60100 V4 |
Weight | 420g |