- RS Stock No.:
- 172-5407
- Mfr. Part No.:
- 136633
- Brand:
- Saft
Discontinued product
- RS Stock No.:
- 172-5407
- Mfr. Part No.:
- 136633
- Brand:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Saft NiCd VE 2/3 A Battery
The Nickel Cadmium (also known as NiCd or NiCd) battery from Saft is from their high energy series range.
With the VE series, Saft upgrades its standard technology. It boasts capacity by 10 to 15% without increasing volume, while at the same time maintaining performance levels. Can operate under cyclic or permanent charge.
The VE 2/3 A cell offers significant capacity gains for the same volume , high energy for applications requiring a higher operating time and good storage retention.
The battery has a broad temperature operating range from -20°C to +60°C
With the VE series, Saft upgrades its standard technology. It boasts capacity by 10 to 15% without increasing volume, while at the same time maintaining performance levels. Can operate under cyclic or permanent charge.
The VE 2/3 A cell offers significant capacity gains for the same volume , high energy for applications requiring a higher operating time and good storage retention.
The battery has a broad temperature operating range from -20°C to +60°C
Features and benefits
High energy series giving a higher operating time
Capable of 700+ full charge discharge cycles
Good storage retentions
Quick and fast charge
Cycling applications
Nominal voltage 1.2V
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
Capable of 700+ full charge discharge cycles
Good storage retentions
Quick and fast charge
Cycling applications
Nominal voltage 1.2V
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
Applications
The Saft VE 2/3A rechargeable batteries are ideal for professional electronics, cordless communication systems, home appliances and private mobile radio, perfect for consumers that require high energy for applications that require higher operating times.
FAQs
How long does the Saft NiCd VE 2/3 A batteries typically take to charge?
Standard charge for these batteries are 14 – 16 hours, Quick charge between 3-4 hours and and fast charge up to 1 hour.
How to charge the Saft NiCd VE 2/3 A batteries?
It is strongly recommended to use the dedicated charger /system that is designed for NiCd batteries. Most manufacturers do not fully format their batteries before shipping out, so they do not degrade as much in storage. When receiving the batteries, a slow charge before use is advised.
What is the storage recommendations for the NiCd batteries?
It is strongly recommended that the cell is preserved at dry and low-temperature ideally between 5 °C and 25 °C and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Standard charge for these batteries are 14 – 16 hours, Quick charge between 3-4 hours and and fast charge up to 1 hour.
How to charge the Saft NiCd VE 2/3 A batteries?
It is strongly recommended to use the dedicated charger /system that is designed for NiCd batteries. Most manufacturers do not fully format their batteries before shipping out, so they do not degrade as much in storage. When receiving the batteries, a slow charge before use is advised.
What is the storage recommendations for the NiCd batteries?
It is strongly recommended that the cell is preserved at dry and low-temperature ideally between 5 °C and 25 °C and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
NiCd Rechargeable
Nickel-Cadmium rechargeable batteries for general purpose applications
Features and Benefits
Capable of 700+ full charge discharge cycles
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
General information regarding charging:
Discharge temp range: -20 °C → +65 °C
Standard charge temp range: 0 → +45 °C
Fast charge temp range: +10 °C → +40 °C
Standard charge temp range: 0 → +45 °C
Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specifications
Attribute | Value |
---|---|
Size | 2/3 A |
Nominal Voltage | 1.2V |
Capacity | 670mAh |
Chemistry | NiCd |
Operating Temperature Range | -20 → +60°C |