- RS Stock No.:
- 210-1227
- Mfr. Part No.:
- TAVOR-6-O/WHITE
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1227
- Mfr. Part No.:
- TAVOR-6-O/WHITE
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 45Hz to 20kHz and comes with a white finishing. This speaker accepts a line level stereo input and amplifies it using a built in amplifier and outputs a speaker signal to
4Ω impedance
8kHz crossover frequency
8kHz crossover frequency
Specifications
Attribute | Value |
---|---|
Speaker Type | Cabinet Speaker |
Model | Tavor 6-O |
Impedance | 4 Ω |
Nominal Rated Power | 50W |
Frequency Response | 45Hz → 20kHz |
Colour | White |