- RS Stock No.:
- 213-192
- Mfr. Part No.:
- EDL-11TW
- Brand:
- Monacor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 213-192
- Mfr. Part No.:
- EDL-11TW
- Brand:
- Monacor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EDL-11TW PA ceiling speaker
Public Address system ceiling speaker with additional built-in treble speaker.
100 V line
Metal housing
With fireproof top cover for a high level of security
Quick-mount
For ceiling thickness 3 → 20 mm
Metal housing
With fireproof top cover for a high level of security
Quick-mount
For ceiling thickness 3 → 20 mm
Specifications
Attribute | Value |
---|---|
Speaker Type | Ceiling Speaker |
Model | EDL-11TW |
Nominal Rated Power | 10W |
Frequency Response | 60 Hz → 20 kHz |
Colour | White |
Weight | 1.6kg |
Depth | 120mm |
Diameter | 264mm |