- RS Stock No.:
- 909-3711
- Mfr. Part No.:
- RSNL4FX-2
- Brand:
- Neutrik
Discontinued product
- RS Stock No.:
- 909-3711
- Mfr. Part No.:
- RSNL4FX-2
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik speakON Lockable Loudspeaker Cable Plugs
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
• 2, 4 and 8-pole connectors available
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 1 |
Body Orientation | Straight |
Contact Material | Brass |
Mounting Type | Cable Mount |
Housing Material | PBTP |
Contact Plating | Silver |
Termination Method | Screw |
Colour | Black, Blue, Red |
Current Rating | 40A |
Voltage Rating | 250 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |