- RS Stock No.:
- 768-6875
- Mfr. Part No.:
- 9210D
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-6875
- Mfr. Part No.:
- 9210D
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GearWrench 9210D Metric 8mm x 9mm 72-Tooth 12 Point Double Box Chrome Ratchet Spanner
The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Features and Benefits
Save weight in your toolbox by combining 2 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Ratcheting Type: Standard
End A Offset Degrees:0 °
End B Ratcheting Type: Standard
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Ratcheting Type: Standard
End A Offset Degrees:0 °
End B Ratcheting Type: Standard
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Spanner Type | Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 8 mm, 9mm |
Overall Length | 130 mm |
Double Ended | Yes |
Finish | Chrome |
Size | 8 x 9 mm |