Expert by Facom Spanner, 280 mm Overall
- RS Stock No.:
- 745-1512
- Mfr. Part No.:
- E113219B
- Brand:
- Expert
Discontinued product
- RS Stock No.:
- 745-1512
- Mfr. Part No.:
- E113219B
- Brand:
- Expert
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Expert | |
Overall Length | 280 mm | |
Material | Chrome Vanadium Steel | |
Finish | Chrome | |
Size | 24 mm | |
Select all | ||
---|---|---|
Brand Expert | ||
Overall Length 280 mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Size 24 mm | ||