- RS Stock No.:
- 745-1483
- Mfr. Part No.:
- E113210B
- Brand:
- Expert
- RS Stock No.:
- 745-1483
- Mfr. Part No.:
- E113210B
- Brand:
- Expert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Overall Length | 190 mm |
Material | Chrome Vanadium Steel |
Finish | Chrome |
Size | 15 mm |